+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TECHNO | |
Type of connector | AC supply | |
Electrical mounting | screw terminal | |
Connector | coupler | |
Manufacturer series | TH391 | |
Maximum current | 32A | |
Rated voltage | 450V | |
Number of ways | 4 | |
Cable external diameter | 7...13.5mm | |
Wire cross-section | 0.5...4mm2 | |
IP rating | IP68, IP69 | |
Trade name | TEETUBE® | |
Operating temperature | -40...125°C |