+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | TECHNO | |
Type of connector | AC supply | |
Electrical mounting | screw terminal | |
Connector | splitter | |
Connector family | power supply | |
Manufacturer series | TH392 | |
Maximum current | 17.5A | |
Rated voltage | 450V | |
Number of ways | 4 | |
Wire cross-section | 0.5...1.5mm2 | |
IP rating | IP68 | |
Connector variant | "H" | |
Trade name | TEETUBE® | |
Operating temperature | -40...125°C |