+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

THB.400.A0EU

Connector: AC supply; screw terminal; TH400; TEETUBE®; -40÷125°C

Manufacturer: TECHNO

Manufacturer part number:
THB.400.A0EU
TME Symbol:
THB.400.A0EU

Specification

Manufacturer
TECHNO
Type of connector
AC supply
Electrical mounting
screw terminal
Manufacturer series
TH400
Trade name
TEETUBE®
Operating temperature
-40...125°C
Gross weight140.29 g
Certificates
See other products in this category: AC connectors - others TECHNO,
See other products from this series.:
*
THB.400.A0EU
0 in TME stock
Net price for quantities from 1 pcs - 11.22 USDGross price for quantities from 1 pcs - 11.22 USD
Net price for quantities from 10 pcs - 10.09 USDGross price for quantities from 10 pcs - 10.09 USD
Net price for quantities from 50 pcs - 8.98 USDGross price for quantities from 50 pcs - 8.98 USD
Net price for quantities from 100 pcs - 7.91 USDGross price for quantities from 100 pcs - 7.91 USD
No. of pieces (Multiplicity: 1)