+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

THB.400.D1A

Connector: AC supply; screw terminal; power supply; TH400; 32A


Manufacturer: TECHNO

Manufacturer part number:
THB.400.D1A
TME Symbol:
THB.400.D1A

Specification

Manufacturer
TECHNO
Type of connector
AC supply
Electrical mounting
screw terminal
Connector
coupler
Connector family
power supply
Manufacturer series
TH400
Maximum current
32A
Rated voltage
450V
Number of ways
5
Outside diameter
34mm
Wire cross-section
0.5...4mm2
Mechanical mounting
for cable
IP rating
IP68
Trade name
TEETUBE®
Operating temperature
-40...125°C
Gross weight71.25 g
Certificates
See other products in this category: AC connectors - others TECHNO,
See other products from this series.:
*
THB.400.D1A
35 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.91 USDGross price for quantities from 1 pcs - 11.91 USD
Net price for quantities from 5 pcs - 10.72 USDGross price for quantities from 5 pcs - 10.72 USD
Net price for quantities from 30 pcs - 9.53 USDGross price for quantities from 30 pcs - 9.53 USD
Net price for quantities from 50 pcs - 8.34 USDGross price for quantities from 50 pcs - 8.34 USD
Packaging method by the manufacturer:Bag = 1 pcsBag = 10 pcs