+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

THB 3-0512

Converter: DC/DC; 3W; Uin: 4.5÷9VDC; Uout: 12VDC; Iout: 250mA; DIP24


Manufacturer: TRACO POWER

Manufacturer part number:
THB 3-0512
TME Symbol:
THB3-0512

Specification

Manufacturer
TRACO POWER
Type of converter
DC/DC
Power
3W
Input voltage
4.5...9V DC
Output voltage
12V DC
Output current
0.25A
Case
DIP24
Mounting
THT
Manufacturer series
THB 3
Body dimensions
31.8x20.3x10.5mm
Efficiency
75%
Operating temperature
-40...85°C
Switching frequency
150kHz
Protection
short circuit protection SCP
Insulation voltage
3kV
Number of outputs
1
Dimensions
Gross weight13 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters TRACO POWER,
See other products from this series.:
*
THB 3-0512
0 in TME stock
Net price for quantities from 1 pcs - 38.54 USDGross price for quantities from 1 pcs - 38.54 USD
Net price for quantities from 30 pcs - 35.85 USDGross price for quantities from 30 pcs - 35.85 USD
Net price for quantities from 50 pcs - 34.68 USDGross price for quantities from 50 pcs - 34.68 USD
Net price for quantities from 100 pcs - 32.91 USDGross price for quantities from 100 pcs - 32.91 USD
Net price for quantities from 200 pcs - 31.22 USDGross price for quantities from 200 pcs - 31.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.