+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

THB 3-4823

Converter: DC/DC; 3W; Uin: 36÷75VDC; Uout: 15VDC; Uout2: -15VDC; THT


Manufacturer: TRACO POWER

Manufacturer part number:
THB 3-4823
TME Symbol:
THB3-4823

Specification

Manufacturer
TRACO POWER
Type of converter
DC/DC
Power
3W
Input voltage
36...75V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
0.1A
Output current 2
0.1A
Case
DIP24
Mounting
THT
Manufacturer series
THB 3
Body dimensions
31.8x20.3x10.5mm
Efficiency
86%
Operating temperature
-40...85°C
Switching frequency
150kHz
Protection
short circuit protection SCP
Insulation voltage
3kV
Number of outputs
2
Dimensions
Gross weight13 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters TRACO POWER,
See other products from this series.:
*
THB 3-4823
0 in TME stock
Net price for quantities from 1 pcs - 41.73 USDGross price for quantities from 1 pcs - 41.73 USD
Net price for quantities from 5 pcs - 39.69 USDGross price for quantities from 5 pcs - 39.69 USD
Net price for quantities from 25 pcs - 38.42 USDGross price for quantities from 25 pcs - 38.42 USD
Net price for quantities from 100 pcs - 37.14 USDGross price for quantities from 100 pcs - 37.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.