+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AUTONICS | |
Type of converter | temperature | |
Kind of output 1 | DPt100 | |
Body dimensions | 60x80x30.5mm | |
Controlled parameter | temperature | |
Mounting | screw | |
Operating temperature | -20...60°C | |
IP rating | IP10 | |
The programming method | PC | |
Manufacturer series | THD | |
Measured temperature range | -19.9°C...60°C |