+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | AUTONICS | |
Type of converter | temperature and humidity | |
Body dimensions | 72x185x34.5mm | |
Controlled parameter | humidity, temperature | |
Mounting | for wall mounting | |
Operating temperature | -20...60°C | |
IP rating | IP65 | |
The programming method | PC | |
Manufacturer series | THD | |
Kind of display used | LED | |
Interface | RS485 | |
Communictions protocol | Modbus RTU | |
Measured temperature range | -19.9°C...60°C |