+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

THD 10-4823

Converter: DC/DC; 10W; Uin: 36÷75VDC; Uout: 15VDC; Uout2: -15VDC

NEW

Manufacturer: TRACO POWER

Manufacturer part number:
THD 10-4823
TME Symbol:
THD10-4823

Specification

Manufacturer
TRACO POWER
Type of converter
DC/DC
Power
10W
Input voltage
36...75V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
0.33A
Output current 2
-330mA
Case
DIL
Mounting
THT
Manufacturer series
THD 10
Body dimensions
31.8x20.3x10.2mm
Efficiency
87%
Operating temperature
-40...71°C
Output ripple
85Vpp
Protection
anti-overvoltage OVP, over current OCP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
2
Application
industry, telecommunication
Additional functions
disturbance filter
Conform to the norm
EN 60950-1
Gross weight17 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters TRACO POWER,
See other products from this series.:
*
THD 10-4823
0 in TME stock
Net price for quantities from 1 pcs - 45.53 USDGross price for quantities from 1 pcs - 45.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.