+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

THD 12-1209

Converter: DC/DC; 12W; Uin: 9÷18VDC; Uout: 2.5VDC; Iout: 3.5A; DIL

NEW

Manufacturer: TRACO POWER

Manufacturer part number:
THD 12-1209
TME Symbol:
THD12-1209

Specification

Manufacturer
TRACO POWER
Type of converter
DC/DC
Power
12W
Input voltage
9...18V DC
Output voltage
2.5V DC
Output current
3.5A
Output current 2
3.5A
Case
DIL
Mounting
THT
Manufacturer series
THD 12
Body dimensions
31.8x20.32x10.22mm
Efficiency
82%
Operating temperature
-40...85°C
Output ripple
85Vpp
Protection
over current OCP, short circuit protection SCP, undervoltage-lockout UVLO
Insulation voltage
1.5kV DC
Number of outputs
1
Application
industry, telecommunication
Conform to the norm
cURus EN 60950-1
Additional functions
  • disturbance filter
  • remote ON/OFF control
Supply voltage
  • 9...18V DC
Gross weight18 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters TRACO POWER,
See other products from this series.:
*
THD 12-1209
0 in TME stock
Net price for quantities from 1 pcs - 34.56 USDGross price for quantities from 1 pcs - 34.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.