+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

THDP08-070BB

Microswitch TACT; SPST; Pos: 2; 0.05A/12VDC; THT; none; 1.77N; round


Manufacturer: JIANFU

Manufacturer part number:
THDP08-070BB
TME Symbol:
THDP08070BB

Specification

Manufacturer
JIANFU
Type of switch
microswitch TACT
Contacts configuration
SPST
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
THT
Illumination
none
Operating Force
1.77N
Body dimensions
7.5x6.6x6.2mm
Button height
5.85mm
Switching method
OFF-(ON)
Operating temperature
-40...85°C
Button shape
round
Leads
angled, for PCB
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Contact plating
silver plated
Switches features
with ground terminal
Gross weight0.48 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT JIANFU,
*
THDP08-070BB
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 5 000.
Multiple of: 1 000.
Net price for quantities from 5000 pcs - 0.04 USDGross price for quantities from 5000 pcs - 0.04 USD