+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HELU | |
Type of wire | control cable | |
Manufacturer series | HELUTHERM® 120 | |
Cable structure | 3G1mm2 | |
Core structure | stranded | |
Kind of core | Cu | |
Number of cores | 3 | |
Core section | 1mm2 | |
Wire insulation material | PVC | |
Core marking | colours + ground wire | |
Insulation colour | black | |
Operating temperature | -30...105°C | |
Rated voltage | 0.3kV/0.5kV | |
Resistance to | flame, temperature | |
Cable external diameter | 6.9mm | |
Shield structure | unshielded | |
CPR standard | no classification | |
Earth core | yellow-green |