+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HELU | |
Type of wire | control cable | |
Manufacturer series | HELUTHERM® 145 MULTI | |
Cable structure | 4x2.5mm2 | |
Core structure | stranded | |
Kind of core | Cu, tinned | |
Number of cores | 4 | |
Core section | 2.5mm2 | |
Wire insulation material | PO | |
Core marking | black, numbered | |
Insulation colour | black | |
Operating temperature | -55...145°C | |
Rated voltage | 450V/750V | |
Resistance to | mechanical stesses, most of oils, ozone, temperature, to weather conditions, UV rays | |
Cable external diameter | 11.5mm | |
Shield structure | shielded, tinned copper braid | |
CPR standard | no classification | |
Earth core | none | |
Kind of material | no flame propagation |