+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

THFA 3

Retaining spring; TO220; 5.5mm; 33N


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
THFA 3
TME Symbol:
THFA3

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink accessories
retaining spring
Application
TO220
Material
stainless steel
Wall thickness
5.5mm
Holding force
33N
Dimensions
Gross weight2.237 g
See other products in this category: Heatsinks - equipment FISCHER ELEKTRONIK,
*
THFA 3
2037 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.05 USDGross price for quantities from 1 pcs - 1.05 USD
Net price for quantities from 5 pcs - 0.45 USDGross price for quantities from 5 pcs - 0.45 USD
Net price for quantities from 10 pcs - 0.40 USDGross price for quantities from 10 pcs - 0.40 USD
Net price for quantities from 50 pcs - 0.35 USDGross price for quantities from 50 pcs - 0.35 USD
Packaging method by the manufacturer:Bag = 1 000 pcs