+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TRACO POWER | |
Type of converter | DC/DC | |
Power | 2W | |
Input voltage | 21.6...26.4V DC | |
Output voltage | 15V DC | |
Output current | 0.13A | |
Case | DIP24 | |
Mounting | THT | |
Manufacturer series | THI 2 | |
Body dimensions | 32x20x10mm | |
Efficiency | 64% | |
Operating temperature | -40...85°C | |
Switching frequency | 80kHz | |
Protection | short circuit protection SCP | |
Insulation voltage | 2.5kV | |
Number of outputs | 1 |