+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

THI 3-0513

Converter: DC/DC; 3W; Uin: 4.5÷5.5VDC; Uout: 15VDC; Iout: 200mA; THT


Manufacturer: TRACO POWER

Manufacturer part number:
THI 3-0513
TME Symbol:
THI3-0513

Specification

Manufacturer
TRACO POWER
Type of converter
DC/DC
Power
3W
Input voltage
4.5...5.5V DC
Output voltage
15V DC
Output current
0.2A
Case
DIP24
Mounting
THT
Manufacturer series
THI 3
Body dimensions
31.8x20.3x10.5mm
Efficiency
62%
Operating temperature
-40...75°C
Switching frequency
60kHz
Protection
short circuit protection SCP
Insulation voltage
4kV
Number of outputs
1
Dimensions
Gross weight12.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters TRACO POWER,
See other products from this series.:
*
THI 3-0513
0 in TME stock
Net price for quantities from 1 pcs - 31.54 USDGross price for quantities from 1 pcs - 31.54 USD
Net price for quantities from 5 pcs - 29.93 USDGross price for quantities from 5 pcs - 29.93 USD
Net price for quantities from 25 pcs - 29.03 USDGross price for quantities from 25 pcs - 29.03 USD
Net price for quantities from 100 pcs - 28.14 USDGross price for quantities from 100 pcs - 28.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.