+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

THIC 24

Enclosure for connectors: HDC; size 104.27; for panel mounting

Manufacturer: ILME

Manufacturer part number:
THIC 24
TME Symbol:
THIC24

Specification

Manufacturer
ILME
Type of enclosure for connectors
HDC
Case
size 104.27
Mechanical mounting
for panel mounting
Locking system
with double latch
IP rating
IP65, IP66, IP69
Application - series/manufacturer
T-TYPE/C
Insert mounting
104x27mm
Gasket material
silicone
Connectors application
food industry
Enclosure material
thermoplastic
Body material
polypropylene
Operating temperature
-50...70°C
Gross weight73 g
Certificates
EAN code8015747211420
See other products in this category: ILME connectors ILME,
*
THIC 24
0 in TME stock
Net price for quantities from 40 pcs - 20.29 USDGross price for quantities from 40 pcs - 20.29 USD
No. of pieces (Multiplicity: 40)
Minimum order quantity: 40.
Multiplicity: 40.