+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ILME | |
Type of enclosure for connectors | HDC | |
Case | size 77.27 | |
Mechanical mounting | for panel mounting | |
Locking system | with double latch | |
IP rating | IP65, IP66, IP69 | |
Application - series/manufacturer | T-TYPE/H | |
Insert mounting | 77.5x27mm | |
Gasket material | HNBR | |
Connectors application | food industry | |
Enclosure material | thermoplastic | |
Body material | polypropylene | |
Operating temperature | -40...70°C |