+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

THL 25-4813

Converter: DC/DC; 25W; Uin: 36÷75VDC; Uout: 15VDC; Iout: 1670mA; THT


Manufacturer: TRACO POWER

Manufacturer part number:
THL 25-4813
TME Symbol:
THL25-4813

Specification

Manufacturer
TRACO POWER
Type of converter
DC/DC
Power
25W
Input voltage
36...75V DC
Output voltage
15V DC
Output current
1.67A
Mounting
THT
Manufacturer series
THL 25
Body dimensions
25.4x25.4x10.2mm
Efficiency
90%
Operating temperature
-40...80°C
Switching frequency
285kHz
Protection
anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
1"x1"
Dimensions
Gross weight16.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters TRACO POWER,
See other products from this series.:
*
THL 25-4813
0 in TME stock
Net price for quantities from 1 pcs - 65.46 USDGross price for quantities from 1 pcs - 65.46 USD
Net price for quantities from 5 pcs - 62.12 USDGross price for quantities from 5 pcs - 62.12 USD
Net price for quantities from 25 pcs - 60.26 USDGross price for quantities from 25 pcs - 60.26 USD
Net price for quantities from 100 pcs - 58.40 USDGross price for quantities from 100 pcs - 58.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.