+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

THM 10-4813

Converter: DC/DC; 10W; Uin: 36÷75VDC; Uout: 15VDC; Iout: 670mA; DIP24

Manufacturer: TRACO POWER

Manufacturer part number:
THM 10-4813
TME Symbol:
THM10-4813

Specification

Manufacturer
TRACO POWER
Type of converter
DC/DC
Power
10W
Input voltage
36...75V DC
Output voltage
15V DC
Output current
0.67A
Case
DIP24
Mounting
PCB
Manufacturer series
THM 10
Body dimensions
31.8x20.3x10.2mm
Efficiency
89%
Operating temperature
-40...90°C
Switching frequency
300kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
5kV
Number of outputs
1
Application
medical applications
Dimensions
Gross weight14 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters TRACO POWER,
See other products from this series.:
*
THM 10-4813
0 in TME stock
Net price for quantities from 1 pcs - 66.91 USDGross price for quantities from 1 pcs - 66.91 USD
Net price for quantities from 5 pcs - 58.54 USDGross price for quantities from 5 pcs - 58.54 USD
Net price for quantities from 10 pcs - 47.28 USDGross price for quantities from 10 pcs - 47.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.