+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

THM 20-1213

Converter: DC/DC; 20W; Uin: 9÷18VDC; Uout: 15VDC; Iout: 1330mA; THT


Manufacturer: TRACO POWER

Manufacturer part number:
THM 20-1213
TME Symbol:
THM20-1213

Specification

Manufacturer
TRACO POWER
Type of converter
DC/DC
Power
20W
Input voltage
9...18V DC
Output voltage
15V DC
Output current
1.33A
Mounting
THT
Manufacturer series
THM 20
Body dimensions
40.6x25.4x10.2mm
Efficiency
89%
Operating temperature
-40...80°C
Switching frequency
285kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
5kV
Number of outputs
1
Application
medical applications
Dimensions
1.6"x1"
Dimensions
Gross weight24 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters TRACO POWER,
See other products from this series.:
*
THM 20-1213
0 in TME stock
Net price for quantities from 1 pcs - 63.81 USDGross price for quantities from 1 pcs - 63.81 USD
Net price for quantities from 5 pcs - 60.83 USDGross price for quantities from 5 pcs - 60.83 USD
Net price for quantities from 25 pcs - 58.71 USDGross price for quantities from 25 pcs - 58.71 USD
Net price for quantities from 100 pcs - 57.00 USDGross price for quantities from 100 pcs - 57.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.