+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TRACO POWER | |
Type of converter | DC/DC | |
Power | 20W | |
Input voltage | 18...36V DC | |
Output voltage | 15V DC | |
Output current | 1.33A | |
Mounting | THT | |
Manufacturer series | THM 20 | |
Body dimensions | 40.6x25.4x10.2mm | |
Efficiency | 90% | |
Operating temperature | -40...80°C | |
Switching frequency | 285kHz | |
Protection | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | |
Insulation voltage | 5kV | |
Number of outputs | 1 | |
Application | medical applications | |
Dimensions | 1.6"x1" |