+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TRACO POWER | |
Type of converter | DC/DC | |
Power | 6W | |
Input voltage | 36...75V DC | |
Output voltage | 15V DC | |
Output current | 0.4A | |
Case | DIP24 | |
Mounting | PCB | |
Manufacturer series | THM 6 | |
Body dimensions | 31.8x20.3x10.2mm | |
Efficiency | 88.5% | |
Operating temperature | -40...90°C | |
Switching frequency | 250kHz | |
Protection | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | |
Insulation voltage | 5kV | |
Number of outputs | 1 | |
Application | medical applications |