+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

THN20-4813WIR

Converter: DC/DC; 20W; Uin: 18÷75VDC; Uout: 15VDC; Iout: 1330mA; THT


Manufacturer: TRACO POWER

Manufacturer part number:
THN20-4813WIR
TME Symbol:
THN20-4813WIR

Specification

Manufacturer
TRACO POWER
Type of converter
DC/DC
Power
20W
Input voltage
18...75V DC
Output voltage
15V DC
Output current
1.33A
Mounting
THT
Manufacturer series
THN 20WIR
Body dimensions
25.4x25.4x9.9mm
Efficiency
90%
Operating temperature
-40...65°C
Switching frequency
330kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
1"x1"
Dimensions
Gross weight16 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters TRACO POWER,
See other products from this series.:
*
THN20-4813WIR
0 in TME stock
Net price for quantities from 1 pcs - 56.41 USDGross price for quantities from 1 pcs - 56.41 USD
Net price for quantities from 25 pcs - 51.08 USDGross price for quantities from 25 pcs - 51.08 USD
Net price for quantities from 50 pcs - 49.31 USDGross price for quantities from 50 pcs - 49.31 USD
Net price for quantities from 100 pcs - 47.18 USDGross price for quantities from 100 pcs - 47.18 USD
Net price for quantities from 200 pcs - 45.41 USDGross price for quantities from 200 pcs - 45.41 USD
Net price for quantities from 250 pcs - 44.70 USDGross price for quantities from 250 pcs - 44.70 USD
Net price for quantities from 500 pcs - 44.35 USDGross price for quantities from 500 pcs - 44.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.