+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

THN 30-4813

Converter: DC/DC; 30W; Uin: 36÷75VDC; Uout: 15VDC; Iout: 2000mA; THT


Manufacturer: TRACO POWER

Manufacturer part number:
THN 30-4813
TME Symbol:
THN30-4813

Specification

Manufacturer
TRACO POWER
Type of converter
DC/DC
Power
30W
Input voltage
36...75V DC
Output voltage
15V DC
Output current
2A
Mounting
THT
Manufacturer series
THN30
Body dimensions
25.4x25.4x9.9mm
Efficiency
91%
Operating temperature
-40...80°C
Switching frequency
330kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
1"x1"
Dimensions
Gross weight16.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters TRACO POWER,
See other products from this series.:
*
THN 30-4813
0 in TME stock
Net price for quantities from 1 pcs - 75.87 USDGross price for quantities from 1 pcs - 75.87 USD
Net price for quantities from 5 pcs - 72.30 USDGross price for quantities from 5 pcs - 72.30 USD
Net price for quantities from 25 pcs - 69.63 USDGross price for quantities from 25 pcs - 69.63 USD
Net price for quantities from 100 pcs - 67.39 USDGross price for quantities from 100 pcs - 67.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.