+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

THP.387.A4A

Connector: AC supply; IDC,screw terminal; male; TH387; 17.5A; 500V

Manufacturer: TECHNO

Manufacturer part number:
THP.387.A4A
TME Symbol:
THP.387.A4A

Specification

Manufacturer
TECHNO
Type of connector
AC supply
Electrical mounting
IDC, screw terminal
Connector
plug
Kind of connector
male
Manufacturer series
TH387
Maximum current
17.5A
Rated voltage
0.5kV
Number of ways
4
Outside diameter
23mm
Wire cross-section
0.5...1.5mm2
Mechanical mounting
for cable
IP rating
IP68
Locking system
threaded joint
Marking
1, 2, 3, 4
Trade name
TEEPLUG®
Operating temperature
-40...125°C
Gross weight19.05 g
Certificates
See other products in this category: AC connectors - others TECHNO,
See other products from this series.:
*
THP.387.A4A
20 in TME stock
Net price for quantities from 1 pcs - 9.53 USDGross price for quantities from 1 pcs - 9.53 USD
Net price for quantities from 5 pcs - 8.62 USDGross price for quantities from 5 pcs - 8.62 USD
Net price for quantities from 20 pcs - 7.72 USDGross price for quantities from 20 pcs - 7.72 USD
Net price for quantities from 100 pcs - 6.40 USDGross price for quantities from 100 pcs - 6.40 USD
No. of pieces (Multiplicity: 1)