+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

THR.209.A4A

Connector: AC supply; screw terminal; TH209; 24A; 450V; ways: 4

Manufacturer: TECHNO

Manufacturer part number:
THR.209.A4A
TME Symbol:
THR.209.A4A

Specification

Manufacturer
TECHNO
Type of connector
AC supply
Electrical mounting
screw terminal
Connector
splitter
Manufacturer series
TH209
Maximum current
24A
Rated voltage
450V
Number of ways
4
Cable external diameter
6...13.5mm
Wire cross-section
0.5...4mm2
IP rating
IP68
Connector variant
"H"
Trade name
TEEBOX®
Operating temperature
-40...125°C
Gross weight135.4 g
Certificates
See other products in this category: AC connectors - others TECHNO,
See other products from this series.:
*
THR.209.A4A
4 in TME stock
Net price for quantities from 1 pcs - 32.89 USDGross price for quantities from 1 pcs - 32.89 USD
Net price for quantities from 5 pcs - 29.24 USDGross price for quantities from 5 pcs - 29.24 USD
Net price for quantities from 25 pcs - 25.58 USDGross price for quantities from 25 pcs - 25.58 USD
No. of pieces (Multiplicity: 1)