+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TECHNO | |
Type of connector | AC supply | |
Electrical mounting | screw terminal | |
Connector | splitter | |
Manufacturer series | TH209 | |
Maximum current | 16A | |
Rated voltage | 450V | |
Cable external diameter | 6...13.5mm | |
Wire cross-section | 0.5...1.5mm2 | |
IP rating | IP68 | |
Trade name | TEEBOX® |