+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

THR.384.S3A

Connector: AC supply; screw terminal; male + female; TH384; 16A


Manufacturer: TECHNO

Manufacturer part number:
THR.384.S3A
TME Symbol:
THR.384.S3A

Specification

Manufacturer
TECHNO
Type of connector
AC supply
Electrical mounting
screw terminal
Kind of connector
male + female
Connector family
power supply
Manufacturer series
TH384
Maximum current
16A
Rated voltage
0.4kV
Number of ways
3
Cable external diameter
5...12mm
Wire cross-section
0.5...4mm2
IP rating
IP68
Locking system
threaded joint
Trade name
TEEPLUG®
Operating temperature
-40...125°C
Gross weight107.15 g
Certificates
See other products in this category: AC connectors - others TECHNO,
See other products from this series.:
*
THR.384.S3A
34 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 29.92 USDGross price for quantities from 1 pcs - 29.92 USD
Net price for quantities from 5 pcs - 27.07 USDGross price for quantities from 5 pcs - 27.07 USD
Net price for quantities from 25 pcs - 23.94 USDGross price for quantities from 25 pcs - 23.94 USD
Net price for quantities from 50 pcs - 20.94 USDGross price for quantities from 50 pcs - 20.94 USD