+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

THR.390.S3T

Connector: AC supply; screw terminal; TH390; 32A; 250V; ways: 3


Manufacturer: TECHNO

Manufacturer part number:
THR.390.S3T
TME Symbol:
THR.390.S3T

Specification

Manufacturer
TECHNO
Type of connector
AC supply
Electrical mounting
screw terminal
Connector
splitter
Manufacturer series
TH390
Maximum current
32A
Rated voltage
0.25kV
Number of ways
3
Outside diameter
32mm
Wire cross-section
0.5...1.5mm2
IP rating
IP68
Connector variant
"T"
Trade name
TEETUBE®
Operating temperature
-40...125°C
Gross weight86.8 g
See other products in this category: AC connectors - others TECHNO,
See other products from this series.:
*
THR.390.S3T
8 in TME stock
Net price for quantities from 1 pcs - 17.30 USDGross price for quantities from 1 pcs - 17.30 USD
Net price for quantities from 5 pcs - 15.37 USDGross price for quantities from 5 pcs - 15.37 USD
Net price for quantities from 25 pcs - 14.41 USDGross price for quantities from 25 pcs - 14.41 USD
Net price for quantities from 50 pcs - 12.59 USDGross price for quantities from 50 pcs - 12.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.