+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

THR.399.S9L

Connector: AC supply; screw terminal; TH399; 32A; 250V; ways: 3


Manufacturer: TECHNO

Manufacturer part number:
THR.399.S9L
TME Symbol:
THR.399.S9L

Specification

Manufacturer
TECHNO
Type of connector
AC supply
Electrical mounting
screw terminal
Connector
splitter
Manufacturer series
TH399
Maximum current
32A
Rated voltage
0.25kV
Number of ways
3
Outside diameter
34mm
Wire cross-section
0.5...4mm2
IP rating
IP68
Connector variant
"Y"
Trade name
TEETUBE®
Operating temperature
-40...125°C
Gross weight196.48 g
See other products in this category: AC connectors - others TECHNO,
See other products from this series.:
*
THR.399.S9L
10 in TME stock
Net price for quantities from 1 pcs - 32.57 USDGross price for quantities from 1 pcs - 32.57 USD
Net price for quantities from 5 pcs - 29.13 USDGross price for quantities from 5 pcs - 29.13 USD
Net price for quantities from 25 pcs - 27.14 USDGross price for quantities from 25 pcs - 27.14 USD
Net price for quantities from 50 pcs - 23.70 USDGross price for quantities from 50 pcs - 23.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.