+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TECHNO | |
Type of connector | AC supply | |
Electrical mounting | screw terminal | |
Kind of connector | male + female | |
Manufacturer series | TH405 | |
Maximum current | 25A | |
Rated voltage | 0.4kV | |
Number of ways | 3 | |
Cable external diameter | 6...13.5mm | |
Wire cross-section | 0.5...4mm2 | |
IP rating | IP68 | |
Trade name | TEEPLUG® | |
Operating temperature | -40...125°C |