+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

THS1030IPWR

IC: A/D converter; Ch: 1; 10bit; 30Msps; TSSOP28; Max INL: ±2LSB


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS1030IPWR
TME Symbol:
THS1030IPWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
10bit
Sampling speed
30Msps
Case
TSSOP28
Mounting
SMD
Operating temperature
-40...85°C
Kind of architecture
pipelined
Max INL
±2LSB
Max DNL
±1LSB
Operating voltage
3...5.5V DC
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
THS1030IPWR
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Product for special order