+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

THS3096PWP

IC: operational amplifier; 160MHz; Ch: 2; 5÷15VDC; HTSSOP14; 4mV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS3096PWP
TME Symbol:
THS3096PWP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
160MHz
Number of channels
2
Mounting
SMT
Voltage supply range
5...15V DC
Case
HTSSOP14
Operating temperature
-40...85°C
Slew rate
5700V/μs
Integrated circuit features
high speed
Input offset voltage
4mV
Kind of package
tube
Input bias current
20µA
Input offset current
15µA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
THS3096PWP
0 in TME stock
Net price for quantities from 1 pcs - 20.71 USDGross price for quantities from 1 pcs - 20.71 USD
Net price for quantities from 3 pcs - 18.71 USDGross price for quantities from 3 pcs - 18.71 USD
Net price for quantities from 10 pcs - 16.50 USDGross price for quantities from 10 pcs - 16.50 USD
Net price for quantities from 30 pcs - 14.80 USDGross price for quantities from 30 pcs - 14.80 USD
Net price for quantities from 90 pcs - 14.31 USDGross price for quantities from 90 pcs - 14.31 USD
Net price for quantities from 180 pcs - 13.82 USDGross price for quantities from 180 pcs - 13.82 USD
No. of pieces (Multiplicity: 1)