+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

THS3110ID

IC: operational amplifier; 66÷100MHz; Ch: 1; ±5÷15VDC,10÷30VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS3110ID
TME Symbol:
THS3110ID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
66...100MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 5...15V DC/10...30V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
1.3kV/μs
Integrated circuit features
high speed
Input offset voltage
12mV
Kind of package
tube
Input bias current
20µA
Input offset current
20µA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
THS3110ID
0 in TME stock
Net price for quantities from 1 pcs - 6.58 USDGross price for quantities from 1 pcs - 6.58 USD
Net price for quantities from 10 pcs - 5.92 USDGross price for quantities from 10 pcs - 5.92 USD
Net price for quantities from 75 pcs - 5.24 USDGross price for quantities from 75 pcs - 5.24 USD
Net price for quantities from 300 pcs - 4.70 USDGross price for quantities from 300 pcs - 4.70 USD
Net price for quantities from 1200 pcs - 4.24 USDGross price for quantities from 1200 pcs - 4.24 USD
No. of pieces (Multiplicity: 1)