+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 550MHz...1.8GHz | |
Number of channels | 2 | |
Mounting | SMT | |
Voltage supply range | ± 3.3...7.5V DC/6.6...15V DC | |
Case | VSSOP8 | |
Operating temperature | -40...85°C | |
Slew rate | 5100V/μs | |
Integrated circuit features | current feedback | |
Input offset voltage | 4mV | |
Kind of package | tube | |
Input bias current | 85µA |