+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 800MHz | |
Number of channels | 1 | |
Mounting | SMT | |
Voltage supply range | ± 4...7.9V DC | |
Case | VQFN16 | |
Operating temperature | -40...85°C | |
Slew rate | 2.5kV/μs | |
Integrated circuit features | differential | |
Input offset voltage | 47mV | |
Kind of package | reel, tape | |
Input bias current | 4.5µA | |
Input offset current | 1.6µA |