+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 900MHz | |
Number of channels | 1 | |
Mounting | SMT | |
Voltage supply range | ± 7...16V DC/14...32V DC | |
Case | HSOP8 | |
Operating temperature | -40...85°C | |
Slew rate | 8000V/μs | |
Integrated circuit features | high speed | |
Input offset voltage | 2.5mV | |
Kind of package | reel, tape | |
Input bias current | 20µA |