+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 35...290MHz | |
Number of channels | 1 | |
Mounting | SMT | |
Voltage supply range | ± 4.5...16V DC/9...32V DC | |
Case | HVSSOP8 | |
Operating temperature | -40...85°C | |
Slew rate | 310V/μs | |
Input offset voltage | 8mV | |
Kind of package | tube | |
Input bias current | 8µA | |
Input offset current | 400nA |