+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

THS4022ID

IC: operational amplifier; 350MHz; Ch: 2; ±4.5÷16.5VDC,±9÷33VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS4022ID
TME Symbol:
THS4022ID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
350MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 4.5...16.5V DC/± 9...33V DC
Case
SO8
Operating temperature
-40...85°C
Integrated circuit features
high speed
Kind of package
tube
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
THS4022ID
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 15.68 USDGross price for quantities from 1 pcs - 15.68 USD
Net price for quantities from 3 pcs - 14.90 USDGross price for quantities from 3 pcs - 14.90 USD
Net price for quantities from 10 pcs - 13.89 USDGross price for quantities from 10 pcs - 13.89 USD
Net price for quantities from 25 pcs - 11.43 USDGross price for quantities from 25 pcs - 11.43 USD
Net price for quantities from 75 pcs - 9.80 USDGross price for quantities from 75 pcs - 9.80 USD