+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

THS4022IDGNR

IC: operational amplifier; 350MHz; Ch: 2; ±4.5÷16.5VDC,±9÷33VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS4022IDGNR
TME Symbol:
THS4022IDGNR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
350MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 4.5...16.5V DC/± 9...33V DC
Case
HVSSOP8
Operating temperature
-40...85°C
Slew rate
470V/μs
Integrated circuit features
high speed
Input offset voltage
3mV
Kind of package
reel, tape
Input offset current
400nA
Gross weight1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
THS4022IDGNR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 17.23 USDGross price for quantities from 1 pcs - 17.23 USD
Net price for quantities from 5 pcs - 15.53 USDGross price for quantities from 5 pcs - 15.53 USD
Net price for quantities from 25 pcs - 13.74 USDGross price for quantities from 25 pcs - 13.74 USD
Net price for quantities from 100 pcs - 12.35 USDGross price for quantities from 100 pcs - 12.35 USD
Net price for quantities from 500 pcs - 11.55 USDGross price for quantities from 500 pcs - 11.55 USD
Net price for quantities from 2500 pcs - 11.16 USDGross price for quantities from 2500 pcs - 11.16 USD
Net price for quantities from 5000 pcs - 10.88 USDGross price for quantities from 5000 pcs - 10.88 USD