+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

THS4032IDR

IC: operational amplifier; 120MHz; Ch: 2; ±4.5÷16VDC,±9÷32VDC; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS4032IDR
TME Symbol:
THS4032IDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
120MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 4.5...16V DC/± 9...32V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
100V/μs
Integrated circuit features
high speed
Input offset voltage
3mV
Kind of package
reel, tape
Input offset current
400nA
Gross weight1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
THS4032IDR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.30 USDGross price for quantities from 1 pcs - 8.30 USD
Net price for quantities from 5 pcs - 7.22 USDGross price for quantities from 5 pcs - 7.22 USD
Net price for quantities from 10 pcs - 6.63 USDGross price for quantities from 10 pcs - 6.63 USD
Net price for quantities from 25 pcs - 6.31 USDGross price for quantities from 25 pcs - 6.31 USD