+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 180MHz | |
Number of channels | 2 | |
Mounting | SMT | |
Voltage supply range | ± 5...15V DC | |
Case | MSOP8 | |
Operating temperature | -40...85°C | |
Slew rate | 0.4kV/μs | |
Integrated circuit features | high speed | |
Kind of package | reel, tape | |
Input offset current | 400nA |