+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

THS4082IDGN

IC: operational amplifier; 175MHz; Ch: 2; ±5÷15VDC; HVSSOP8; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS4082IDGN
TME Symbol:
THS4082IDGN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
175MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 5...15V DC
Case
HVSSOP8
Operating temperature
-40...85°C
Slew rate
230V/μs
Integrated circuit features
voltage feedback
Kind of package
tube
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
THS4082IDGN
0 in TME stock
Net price for quantities from 1 pcs - 8.02 USDGross price for quantities from 1 pcs - 8.02 USD
Net price for quantities from 10 pcs - 7.22 USDGross price for quantities from 10 pcs - 7.22 USD
Net price for quantities from 80 pcs - 6.39 USDGross price for quantities from 80 pcs - 6.39 USD
Net price for quantities from 240 pcs - 5.73 USDGross price for quantities from 240 pcs - 5.73 USD
Net price for quantities from 400 pcs - 5.36 USDGross price for quantities from 400 pcs - 5.36 USD
Net price for quantities from 1200 pcs - 5.05 USDGross price for quantities from 1200 pcs - 5.05 USD
No. of pieces (Multiplicity: 1)