+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | differential amplifier | |
Bandwidth | 100MHz | |
Number of channels | 1 | |
Mounting | SMT | |
Voltage supply range | ± 1.5...1.75V DC/3...3.5V DC | |
Case | VSSOP8 | |
Operating temperature | -40...85°C | |
Slew rate | 55V/μs | |
Integrated circuit features | differential | |
Input offset voltage | 9mV | |
Kind of package | reel, tape | |
Input bias current | 1.2E-06µA |