+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | differential amplifier | |
Bandwidth | 150...160MHz | |
Number of channels | 1 | |
Mounting | SMT | |
Voltage supply range | ± 2.5...15V DC/5...30V DC | |
Case | HVSSOP8 | |
Operating temperature | -40...85°C | |
Slew rate | 450V/μs | |
Integrated circuit features | differential | |
Input offset voltage | 8.5mV | |
Kind of package | reel, tape | |
Input bias current | 15µA | |
Input offset current | 1µA |