+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

THS4150IDGNR

IC: differential amplifier; 80÷150MHz; Ch: 1; ±2.5÷15VDC,5÷30VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS4150IDGNR
TME Symbol:
THS4150IDGNR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
differential amplifier
Bandwidth
80...150MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.5...15V DC/5...30V DC
Case
HVSSOP8
Operating temperature
-40...85°C
Slew rate
650V/μs
Integrated circuit features
differential
Input offset voltage
8.5mV
Kind of package
reel, tape
Input bias current
15µA
Input offset current
1.2µA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
THS4150IDGNR
0 in TME stock
Net price for quantities from 1 pcs - 16.40 USDGross price for quantities from 1 pcs - 16.40 USD
Net price for quantities from 10 pcs - 14.80 USDGross price for quantities from 10 pcs - 14.80 USD
Net price for quantities from 100 pcs - 13.10 USDGross price for quantities from 100 pcs - 13.10 USD
Net price for quantities from 250 pcs - 11.71 USDGross price for quantities from 250 pcs - 11.71 USD
Net price for quantities from 1000 pcs - 11.00 USDGross price for quantities from 1000 pcs - 11.00 USD
Net price for quantities from 2500 pcs - 10.61 USDGross price for quantities from 2500 pcs - 10.61 USD
Net price for quantities from 5000 pcs - 10.34 USDGross price for quantities from 5000 pcs - 10.34 USD
No. of pieces (Multiplicity: 1)