+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

THS4225DGK

IC: operational amplifier; 230MHz; Ch: 1; ±1.35÷7.5VDC,2.7÷15VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS4225DGK
TME Symbol:
THS4225DGK

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
230MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 1.35...7.5V DC/2.7...15V DC
Case
VSSOP8
Operating temperature
-40...85°C
Slew rate
975V/μs
Integrated circuit features
rail-to-rail output
Input offset voltage
16mV
Kind of package
tube
Input bias current
5µA
Input offset current
700nA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
THS4225DGK
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.16 USDGross price for quantities from 1 pcs - 4.16 USD
Net price for quantities from 10 pcs - 3.21 USDGross price for quantities from 10 pcs - 3.21 USD
Net price for quantities from 80 pcs - 2.91 USDGross price for quantities from 80 pcs - 2.91 USD
Net price for quantities from 240 pcs - 2.77 USDGross price for quantities from 240 pcs - 2.77 USD
Net price for quantities from 400 pcs - 2.70 USDGross price for quantities from 400 pcs - 2.70 USD
Net price for quantities from 560 pcs - 2.65 USDGross price for quantities from 560 pcs - 2.65 USD
Net price for quantities from 1040 pcs - 2.57 USDGross price for quantities from 1040 pcs - 2.57 USD