+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 95MHz | |
Number of channels | 1 | |
Mounting | SMT | |
Voltage supply range | 2.7...16.4V DC | |
Case | VSSOP8 | |
Integrated circuit features | rail-to-rail | |
Kind of package | tube |