+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 2.4GHz | |
Number of channels | 1 | |
Mounting | SMT | |
Voltage supply range | ± 1.5...2.5V DC/3...5V DC | |
Case | VQFN16 | |
Operating temperature | -40...85°C | |
Slew rate | 5.5kV/μs | |
Integrated circuit features | wideband | |
Gain | 5V/V | |
Kind of package | reel, tape |